HSZ150KAQBF0KR | Vishay
Ceramic capacitor, 15 pF, 500 V (DC), ±10 %, radial, pitch 5 mm, Y5T, HSZ150KAQBF0KR
Unit Price (€ / pc.)
0.5712 € *
Available: 4,435 pcs.
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic disk capacitors, type Vishay/Draloric RI../HS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 15 pF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±10 % | |
| Dielectric material | Y5T | |
| Design | radial | |
| Grid | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| diameter | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Original Packaging | Bulk with 2,000 pieces |
| Customs tariff number | 85322300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |