HSZ180KAQBF0KR | Vishay

Ceramic capacitor, 18 pF, 500 V (DC), ±10 %, radial, pitch 5 mm, Y5T, HSZ180KAQBF0KR

Order No.: 58D260
EAN: 4099879784414
MPN:
HSZ180KAQBF0KR
HSZ 180 K AQ BFO K
Series: HSZ
HSZ180KAQBF0KR Vishay Ceramic Capacitors Image 1
HSZ180KAQBF0KR Vishay Ceramic Capacitors Image 2
HSZ180KAQBF0KR Vishay Ceramic Capacitors Image 3
HSZ180KAQBF0KR Vishay Ceramic Capacitors Image 4
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 288 pcs.
Leadtime: 9 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic disk capacitors, type Vishay/Draloric RI../HS.

Technical specifications
Bauform radial
Dielektrikum Y5T
Durchmesser 6 mm
Kapazität 18 pF
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 500 V
Rastermaß 5 mm
Toleranz ±10 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85322300
Originalverpackung Bulk mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes