VY2222M35Y5UG6UL5 | Vishay
Ceramic suppression capacitor, 2.2 nF, 300 V (AC), ±20 %, radial, pitch 5 mm, Y5U, VY2222M35Y5UG6UL5
Unit Price (€ / pc.)
0.1392 € *
Standard delivery time from the manufacturer is: 10 Weeks
EMI suppression ceramic capacitors, type Vishay/BCcomponents VY2.
Halogen-free, with epoxy resin molding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 nF | |
| Rated voltage (AC) | 300 V | |
| Tolerance | ±20 % | |
| Dielectric material | Y5U | |
| Design | radial | |
| Grid | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| diameter | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |