W1X223SCVCF0KR | Vishay

Ceramic suppression capacitor, 22 nF, 275 V (AC), -20/+50 %, radial, pitch 7.5 mm, Y5V, W1X223SCVCF0KR

Order No.: 70D604
EAN: 4099879785060
MPN:
W1X223SCVCF0KR
W1X 223 S C V BP0 K
Series: W1X
W1X223SCVCF0KR Vishay Ceramic Capacitors Image 1
W1X223SCVCF0KR Vishay Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 1,164 pcs.
Leadtime: 9 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.5466 €
100 pcs.
2.1896 €
250 pcs.
1.9992 €
1000 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMI suppression ceramic capacitors, type Vishay/Draloric W1X.

With epoxy resin molding, for power line applications; Class X1: 275 VAC. Capacitance tolerance: +50/–20 %. Climate category: 40/125/21. Operating temperatures: –40 to +125 °C. Certifications: VDE.

Technical attributes (type, rated capacitance, diameter (D), length of hook-up wires (L)): 0.022 µF, D 20 mm, L 45 mm

Technical specifications
Bauform radial
Dielektrikum Y5V
Durchmesser 20 mm
Kapazität 22 nF
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 275 V
Rastermaß 7.5 mm
Toleranz -20/+50 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85322300
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes