WKP222MCPERYKR | Vishay
Ceramic suppression capacitor, 2.2 nF, 500 V (AC), ±20 %, radial, pitch 12.5 mm, Y5U, WKP222MCPERYKR
Unit Price (€ / pc.)
0.7973 € *
Available: 10 pcs.
Next delivery: 600 pcs. on 2025-05-05
Leadtime: 9 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.5712 €
100 pcs.
0.4879 €
500 pcs.
0.4284 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety ceramic disk capacitors, type Vishay/Draloric WKP.
With epoxy resin molding (UL 94 V-0)
Technical specifications
Bauform | radial | |
Dielektrikum | Y5U | |
Durchmesser | 13 mm | |
Kapazität | 2.2 nF | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 500 V | |
Rastermaß | 12.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85322300 |
Originalverpackung | Bulk mit 600 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |