WKP332MCPEJ0KR | Vishay

Ceramic suppression capacitor, 3.3 nF, 500 V (AC), ±20 %, radial, pitch 12.5 mm, Y5U, WKP332MCPEJ0KR

Order No.: 62D344
EAN: 4099879785022
MPN:
WKP332MCPEJ0KR
WKP 332 M CP EFO K
Series: WKP
WKP332MCPEJ0KR Vishay Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.5117 €

Safety ceramic disk capacitors, type Vishay/Draloric WKP.

With epoxy resin molding (UL 94 V-0)

Technical specifications
Bauform radial
Dielektrikum Y5U
Durchmesser 15 mm
Kapazität 3.3 nF
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 500 V
Rastermaß 12.5 mm
Toleranz ±20 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85322300
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes