WKP472MCPEJ0KR | Vishay
Ceramic suppression capacitor, 4.7 nF, 500 V (AC), ±20 %, radial, pitch 12.5 mm, Y5U, WKP472MCPEJ0KR
Unit Price (€ / pc.)
2.9393 € *
Available: 380 pcs.
Leadtime: On Request **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.3919 €
100 pcs.
2.0111 €
250 pcs.
1.7255 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety ceramic disk capacitors, type Vishay/Draloric WKP.
With epoxy resin molding (UL 94 V-0)
Technical specifications
Design | radial | |
Dielectric material | Y5U | |
diameter | 18 mm | |
Capacity | 4.7 nF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 500 V | |
Grid | 12.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322300 |
Original Packaging | Bulk mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |