WYO252MCMBF0KR | Vishay
Ceramic suppression capacitor, 2.5 nF, 250 V (AC), ±20 %, radial, pitch 5 mm, Y5U, WYO252MCMBF0KR
Unit Price (€ / pc.)
0.7676 € *
Available: 479 pcs.
Next delivery: 2,000 pcs. on 2025-05-12
Leadtime: On Request **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7676 €
10 pcs.
0.3653 €
100 pcs.
0.3296 €
500 pcs.
0.2678 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI suppression ceramic capacitors, type Vishay/Draloric WYO.
With epoxy resin molding, for power line applications
Technical specifications
Bauform | radial | |
Dielektrikum | Y5U | |
Durchmesser | 9 mm | |
Kapazität | 2.5 nF | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 250 V | |
Rastermaß | 5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85322300 |
Originalverpackung | Bulk mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |