GRC00AA4701VTNL | Vishay

Electrolytic capacitor, 47 µF, 35 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5 mm, GRC00AA4701VTNL

Order No.: 12D4842
EAN: 4099879868831
MPN:
GRC00AA4701VTNL
GRC 47UF 35V 5X11MM
Series: GRC
GRC00AA4701VTNL Vishay Electrolytic Capacitors Image 1
GRC00AA4701VTNL Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1380 € *
Available: 0 pcs.
Next delivery: 19,875 pcs. on 2025-08-22
Leadtime: On Request **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
250 pcs.
0.0964 €
1250 pcs.
0.0714 €
4000 pcs.
0.0583 €
10000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Vishay GRC.

For vertical mounting

Rated voltage 35 VDC.

Technical specifications
Version Polar
Design radial
diameter 5 mm
Capacity 47 µF
Length 11 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 35 V
Grid 2.5 mm
Ripple current 90 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes