GRC00BA1011VTFL | Vishay
Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 6.3 mm, GRC00BA1011VTFL
Unit Price (€ / pc.)
0.1785 € *
Available: 7,991 pcs.
Leadtime: 20 Weeks **
Total Price:
8.92 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1785 €
250 pcs.
0.1226 €
1250 pcs.
0.0904 €
4000 pcs.
0.0738 €
10000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 35 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 6.3 mm | |
Capacity | 100 µF | |
Length | 11 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 35 V | |
Grid | 5 mm | |
Ripple current | 150 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |