GRC00BA2211CTFL | Vishay
Electrolytic capacitor, 220 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 6.3 mm, GRC00BA2211CTFL
Unit Price (€ / pc.)
0.1226 € *
Available: 1,910 pcs.
Leadtime: 32 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1226 €
250 pcs.
0.0845 €
1250 pcs.
0.0631 €
4000 pcs.
0.0512 €
10000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 16 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 6.3 mm | |
Capacity | 220 µF | |
Length | 11 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 16 V | |
Grid | 5 mm | |
Ripple current | 190 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |