GRC00BA2211CTNL | Vishay
Electrolytic capacitor, 220 µF, 16 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, GRC00BA2211CTNL
Unit Price (€ / pc.)
0.1297 € *
Available: 530 pcs.
Leadtime: 20 Weeks **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1297 €
250 pcs.
0.0893 €
1250 pcs.
0.0678 €
4000 pcs.
0.0536 €
10000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 16 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 6.3 mm | |
Kapazität | 220 µF | |
Länge | 11 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rastermaß | 2.5 mm | |
Rippelstrom | 190 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |