GRC00BA4701HTNL | Vishay
Electrolytic capacitor, 47 µF, 50 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, GRC00BA4701HTNL
Unit Price (€ / pc.)
0.1654 € *
Available: 6,657 pcs.
Leadtime: 20 Weeks **
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1654 €
250 pcs.
0.1131 €
1250 pcs.
0.0845 €
4000 pcs.
0.0702 €
10000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 50 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 6.3 mm | |
Capacity | 47 µF | |
Length | 11 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 50 V | |
Grid | 2.5 mm | |
Ripple current | 120 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |