GRC00DC4711ETNL | Vishay
Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, GRC00DC4711ETNL
Unit Price (€ / pc.)
0.3046 € *
Available: 10 pcs.
Leadtime: 20 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3046 €
20 pcs.
0.2630 €
100 pcs.
0.1809 €
500 pcs.
0.1357 €
2000 pcs.
0.1107 €
4000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 25 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 10 mm | |
Capacity | 470 µF | |
Length | 12.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 25 V | |
Grid | 5 mm | |
Ripple current | 380 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |