GRC00DE1012ATNL | Vishay

Electrolytic capacitor, 100 µF, 100 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, GRC00DE1012ATNL

Order No.: 12D4944
EAN: 4099879869197
MPN:
GRC00DE1012ATNL
GRC 100UF 100V 10X20MM
Series: GRC
GRC00DE1012ATNL Vishay Electrolytic Capacitors Image 1
GRC00DE1012ATNL Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
785.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1571 €

Electrolytic capacitor in aluminum can, type Vishay GRC.

For vertical mounting

Rated voltage 100 VDC.

Technical specifications
Version Polar
Design radial
diameter 10 mm
Capacity 100 µF
Length 20 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 100 V
Grid 5 mm
Ripple current 265 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes