GRC00DE1021ETNL | Vishay

Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, GRC00DE1021ETNL

Order No.: 12D4838
EAN: 4099879868817
MPN:
GRC00DE1021ETNL
GRC 1000UF 25V 10X20MM
Series: GRC
GRC00DE1021ETNL Vishay Electrolytic Capacitors Image 1
GRC00DE1021ETNL Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 281 pcs.
Leadtime: 20 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3332 €
250 pcs.
0.2523 €
1000 pcs.
0.2047 €
2000 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Vishay GRC.

For vertical mounting

Rated voltage 25 VDC.

Technical specifications
Version Polar
Design radial
diameter 10 mm
Capacity 1000 µF
Length 20 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 25 V
Grid 5 mm
Ripple current 680 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes