GRC00DE4711HTNL | Vishay

Electrolytic capacitor, 470 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, GRC00DE4711HTNL

Order No.: 12D4880
EAN: 4099879869012
MPN:
GRC00DE4711HTNL
GRC 470UF 50V 10X20MM
Series: GRC
Vishay
GRC00DE4711HTNL Vishay Electrolytic Capacitors Image 1
GRC00DE4711HTNL Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1440 €

Electrolytic capacitor in aluminum can, type Vishay GRC.

For vertical mounting

Rated voltage 50 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 470 µF
Länge 20 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 5 mm
Rippelstrom 530 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes