GRC00JG2221V00L | Vishay
Electrolytic capacitor, 2200 µF, 35 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, GRC00JG2221V00L
Unit Price (€ / pc.)
0.8092 € *
Available: 1,188 pcs.
Leadtime: 9 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
25 pcs.
0.6664 €
100 pcs.
0.5474 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 35 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 16 mm | |
Capacity | 2200 µF | |
Length | 25 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 35 V | |
Grid | 7.5 mm | |
Ripple current | 1.26 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |