GRC00JL2221H00L | Vishay

Electrolytic capacitor, 2200 µF, 50 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, GRC00JL2221H00L

Order No.: 12D4884
EAN: 4099879869036
MPN:
GRC00JL2221H00L
GRC 2200UF 50V 16X35.5MM
Series: GRC
GRC00JL2221H00L Vishay Electrolytic Capacitors Image 1
GRC00JL2221H00L Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 858 pcs.
Leadtime: 20 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.1305 €
50 pcs.
0.9996 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Vishay GRC.

For vertical mounting

Rated voltage 50 VDC.

Technical specifications
Version Polar
Design radial
diameter 16 mm
Capacity 2200 µF
Length 35.5 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 50 V
Grid 7.5 mm
Ripple current 1.47 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes