GSC00AB2R21JARL | Vishay
Electrolytic capacitor, 2.2 µF, 63 V (DC), ±20 %, SMD, Ø 4 mm, GSC00AB2R21JARL
Unit Price (€ / pc.)
0.1595 € *
Available: 745 pcs.
Leadtime: 20 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1595 €
125 pcs.
0.1083 €
625 pcs.
0.0821 €
2500 pcs.
0.0666 €
6000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD aluminum electrolytic capacitor, type Vishay GSC.
With base plate, vertical construction
Rated voltage 63 VDC.
Technical specifications
Version | Polar | |
Design | SMD | |
diameter | 4 mm | |
Capacity | 2.2 µF | |
Length | 5.7 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 63 V | |
Ripple current | 12 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |