GSC00AB4R71VARL | Vishay

Electrolytic capacitor, 4.7 µF, 35 V (DC), ±20 %, SMD, Ø 4 mm, GSC00AB4R71VARL

Order No.: 10D2826
EAN: 4099879864550
MPN:
GSC00AB4R71VARL
GSC 4,7UF 35V 4X5.7MM
Series: GSC
Vishay
GSC00AB4R71VARL Vishay Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0524 €

SMD aluminum electrolytic capacitor, type Vishay GSC.

With base plate, vertical construction

Rated voltage 35 VDC.

Technical specifications
Version polar
Design SMD
diameter 4 mm
Capacity 4.7 µF
Length 5.7 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Ripple current 17 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes