GSC00AF3311EARL | Vishay

Electrolytic capacitor, 330 µF, 25 V (DC), ±20 %, SMD, Ø 8 mm, GSC00AF3311EARL

Order No.: 10D2822
EAN: 4099879864536
MPN:
GSC00AF3311EARL
Series: GSC
GSC00AF3311EARL Vishay Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
719.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1440 €

SMD aluminum electrolytic capacitor, type Vishay GSC.

With base plate, vertical construction

Rated voltage 25 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 330 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Ripple current 290 mA
Design SMD
diameter 8 mm
Length 10 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes