GSC00AF4711AARL | Vishay

Electrolytic capacitor, 470 µF, 10 V (DC), ±20 %, SMD, Ø 8 mm, GSC00AF4711AARL

Order No.: 10D2804
EAN: 4099879864468
MPN:
GSC00AF4711AARL
GSC 470UF 10V 8X10MM
Series: GSC
GSC00AF4711AARL Vishay Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
654.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1309 €

SMD aluminum electrolytic capacitor, type Vishay GSC.

With base plate, vertical construction

Rated voltage 10 VDC.

Technical specifications
Version Polar
Design SMD
diameter 8 mm
Capacity 470 µF
Length 10 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 10 V
Ripple current 320 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes