GSC00AG3302AARL | Vishay

Electrolytic capacitor, 33 µF, 100 V (DC), ±20 %, SMD, Ø 10 mm, GSC00AG3302AARL

Order No.: 10D2876
EAN: 4099879864727
MPN:
GSC00AG3302AARL
GSC 33UF 100V 10X10MM
Series: GSC
GSC00AG3302AARL Vishay Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1749 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
874.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1749 €

SMD aluminum electrolytic capacitor, type Vishay GSC.

With base plate, vertical construction

Rated voltage 100 VDC.

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
Kapazität 33 µF
Länge 10 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rippelstrom 150 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes