GSC00AG3311VARL | Vishay

Electrolytic capacitor, 330 µF, 35 V (DC), ±20 %, SMD, Ø 10 mm, GSC00AG3311VARL

Order No.: 10D2840
EAN: 4099879864628
MPN:
GSC00AG3311VARL
GSC 330UF 35V 10X10MM
Series: GSC
GSC00AG3311VARL Vishay Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
993.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1987 €

SMD aluminum electrolytic capacitor, type Vishay GSC.

With base plate, vertical construction

Rated voltage 35 VDC.

Technical specifications
Version Polar
Design SMD
diameter 10 mm
Capacity 330 µF
Length 10 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Ripple current 370 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes