GSC00BX4711EARL | Vishay

Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, SMD, Ø 10 mm, GSC00BX4711EARL

Order No.: 10D2824
EAN: 4099879864543
MPN:
GSC00BX4711EARL
GSC 470UF 25V 10X10.3MM
Series: GSC
GSC00BX4711EARL Vishay Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
61.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1226 €

SMD aluminum electrolytic capacitor, type Vishay GSC.

With base plate, vertical construction

Rated voltage 25 VDC.

Technical specifications
Version Polar
Design SMD
diameter 10 mm
Capacity 470 µF
Length 10 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Ripple current 380 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes