MAL202118102E3 | Vishay

Electrolytic capacitor, 1000 µF, 63 V (DC), -10/+30 %, axial, Ø 18 mm, MAL202118102E3

Order No.: 11D401
EAN: 4099879865922
MPN:
MAL202118102E3
2222 021 18102
Series: 021 ASM
MAL202118102E3 Vishay Electrolytic Capacitors Image 1
MAL202118102E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.7243 € *
Available: 59 pcs.
Leadtime: On Request **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.1531 €
120 pcs.
3.6414 €
240 pcs.
3.5105 €
960 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Vishay/BComponents MAL 20.

Axial

Rated voltage 63 VDC.

Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 18 mm
ESR (Äquivalenter Serienwiderstand) 135 mΩ
Kapazität 1000 µF
Länge 30 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Rippelstrom 1.17 A
Toleranz -10/+30 %
Logistics
Ursprungsland AT
Zolltarifnummer 85322200
Originalverpackung Bulk mit 120 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes