MAL202125222E3 | Vishay

Electrolytic capacitor, 2200 µF, 16 V (DC), -10/+30 %, axial, Ø 12 mm, MAL202125222E3

Order No.: 11D225
EAN: 4099879865618
MPN:
MAL202125222E3
2222 021 25222
Series: 021 ASM
MAL202125222E3 Vishay Electrolytic Capacitors Image 1
MAL202125222E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 94 pcs.
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.5704 €
100 pcs.
2.2134 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, MAL202125222E3, VISHAY

Aluminum electrolytic capacitor - Axial

Features

  • High CV product
  • Charge and discharge proof
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve

Applications

  • General purpose, industrial, automotive, audio-video
  • Coupling, decoupling, smoothing, filtering, buffering
  • Portable and mobile equipment
  • Low mounting height boards, vibration and shock resistant
Technical specifications
Filter Property Value
Version polar
Capacity 2200 µF
Rated voltage (DC) 16 V
Tolerance -10/+30 %
ESR (Equivalent Series Resistance) 150 mΩ
Ripple current 1.04 A
Design axial
diameter 12 mm
Length 30 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin AT
Original Packaging Reel with 400 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes