MAL202128471E3 | Vishay
Electrolytic capacitor, 470 µF, 63 V (DC), -10/+30 %, axial, Ø 12 mm, MAL202128471E3
Unit Price (€ / pc.)
3.2606 € *
Available: 251 pcs.
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.8560 €
100 pcs.
2.5109 €
400 pcs.
2.3562 €
800 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/BComponents MAL 20.
Axial
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 287 mΩ | |
| Ripple current | 700 mA | |
| Design | axial | |
| diameter | 12 mm | |
| Length | 30 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Reel with 400 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |