MAL202134101E3 | Vishay
Electrolytic capacitor, 100 µF, 10 V (DC), -10/+30 %, axial, Ø 6 mm, MAL202134101E3
Unit Price (€ / pc.)
1.3447 € *
Available: 432 pcs.
Leadtime: On Request **
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3447 €
50 pcs.
1.1900 €
250 pcs.
1.0234 €
1000 pcs.
0.8925 €
2000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, MAL202134101E3, VISHAY
Aluminum electrolytic capacitor - Axial
Features
- High CV product
- Charge and discharge proof
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
Applications
- General purpose, industrial, automotive, audio-video
- Coupling, decoupling, smoothing, filtering, buffering
- Portable and mobile equipment
- Low mounting height boards, vibration and shock resistant
Technical specifications
Version | Polar | |
Design | axial | |
diameter | 6 mm | |
ESR (Equivalent Series Resistance) | 3.2 Ω | |
Capacity | 100 µF | |
Length | 17 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 10 V | |
Ripple current | 100 mA | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85322200 |
Original Packaging | Ammopack mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |