MAL202134102E3 | Vishay

Electrolytic capacitor, 1000 µF, 10 V (DC), -10/+30 %, axial, Ø 10 mm, MAL202134102E3

Order No.: 11D175
EAN: 4099879865571
MPN:
MAL202134102E3
2222 021 34102
Series: 021 ASM
MAL202134102E3 Vishay Electrolytic Capacitors Image 1
MAL202134102E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.19 €

Electrolytic capacitor, MAL202134102E3, VISHAY

Aluminum electrolytic capacitor - Axial

Features

  • High CV product
  • Charge and discharge proof
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve

Applications

  • General purpose, industrial, automotive, audio-video
  • Coupling, decoupling, smoothing, filtering, buffering
  • Portable and mobile equipment
  • Low mounting height boards, vibration and shock resistant
Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 320 mΩ
Kapazität 1000 µF
Länge 18 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 10 V
Rippelstrom 550 mA
Toleranz -10/+30 %
Logistics
Ursprungsland AT
Zolltarifnummer 85322200
Originalverpackung Ammopack mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes