MAL202134471E3 | Vishay
Electrolytic capacitor, 470 µF, 10 V (DC), -10/+30 %, axial, Ø 8.5 mm, MAL202134471E3
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, MAL202134471E3, VISHAY
Aluminum electrolytic capacitor - Axial
Features
- High CV product
- Charge and discharge proof
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
Applications
- General purpose, industrial, automotive, audio-video
- Coupling, decoupling, smoothing, filtering, buffering
- Portable and mobile equipment
- Low mounting height boards, vibration and shock resistant
Technical specifications
Ausführung | Polar | |
Bauform | axial | |
Durchmesser | 8.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 680 mΩ | |
Kapazität | 470 µF | |
Länge | 17 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 10 V | |
Rippelstrom | 310 mA | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85322200 |
Originalverpackung | Ammopack mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |