MAL202137101E3 | Vishay

Electrolytic capacitor, 100 µF, 40 V (DC), -10/+30 %, axial, Ø 6.5 mm, MAL202137101E3

Order No.: 11D300
EAN: 4099879865779
MPN:
MAL202137101E3
2222 021 37101
Series: 021 ASM
MAL202137101E3 Vishay Electrolytic Capacitors Image 1
MAL202137101E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 916 pcs.
Leadtime: On Request **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.5470 €
100 pcs.
1.3209 €
250 pcs.
1.2019 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, MAL202137101E3, VISHAY

Aluminum electrolytic capacitor - Axial

Features

  • High CV product
  • Charge and discharge proof
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve

Applications

  • General purpose, industrial, automotive, audio-video
  • Coupling, decoupling, smoothing, filtering, buffering
  • Portable and mobile equipment
  • Low mounting height boards, vibration and shock resistant
Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 6.5 mm
ESR (Äquivalenter Serienwiderstand) 1.8 Ω
Kapazität 100 µF
Länge 18 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 40 V
Rippelstrom 190 mA
Toleranz -10/+30 %
Logistics
Ursprungsland AT
Zolltarifnummer 85322200
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes