MAL202138108E3 | Vishay
Electrolytic capacitor, 1 µF, 63 V (DC), -10/+30 %, axial, Ø 4.5 mm, MAL202138108E3
Unit Price (€ / pc.)
2.2610 € *
Available: 23 pcs.
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
1.4161 €
50 pcs.
1.2495 €
250 pcs.
1.0829 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, MAL202138108E3, VISHAY
Aluminum electrolytic capacitor - Axial
Features
- High CV product
- Charge and discharge proof
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
Applications
- General purpose, industrial, automotive, audio-video
- Coupling, decoupling, smoothing, filtering, buffering
- Portable and mobile equipment
- Low mounting height boards, vibration and shock resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 150 Ω | |
| Ripple current | 12 mA | |
| Design | axial | |
| diameter | 4.5 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Ammopack with 1,000 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |