MAL202138109E3 | Vishay

Electrolytic capacitor, 10 µF, 63 V (DC), -10/+30 %, axial, Ø 6 mm, MAL202138109E3

Order No.: 11D375
EAN: 4099879865861
MPN:
MAL202138109E3
2222 021 38109
Series: 021 ASM
MAL202138109E3 Vishay Electrolytic Capacitors Image 1
MAL202138109E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Next delivery: 3,000 pcs. on 2025-10-16
Leadtime: On Request **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.0472 €
100 pcs.
0.8925 €
500 pcs.
0.7854 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Vishay/BComponents MAL 20.

Axial

Rated voltage 63 VDC.

Technical specifications
Version Polar
Design axial
diameter 6 mm
ESR (Equivalent Series Resistance) 13 Ω
Capacity 10 µF
Length 11 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 63 V
Ripple current 50 mA
Tolerance -10/+30 %
Logistics
Country of origin AT
Customs tariff number 85322200
Original Packaging Ammopack mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes