MAL202138479E3 | Vishay
Electrolytic capacitor, 47 µF, 63 V (DC), -10/+30 %, axial, Ø 8.5 mm, MAL202138479E3
Unit Price (€ / pc.)
1.8326 € *
Available: 114 pcs.
Leadtime: 8 Weeks **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
3 pcs.
1.8326 €
15 pcs.
1.5946 €
75 pcs.
1.4161 €
400 pcs.
1.2733 €
800 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/BComponents MAL 20.
Axial
Rated voltage 63 VDC.
Technical specifications
Version | Polar | |
Design | axial | |
diameter | 8.5 mm | |
ESR (Equivalent Series Resistance) | 2.7 Ω | |
Capacity | 47 µF | |
Length | 17 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Ripple current | 150 mA | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85322200 |
Original Packaging | Ammopack mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |