MAL202190062E3 | Vishay

Electrolytic capacitor, 4700 µF, 25 V (DC), -10/+30 %, axial, Ø 18 mm, MAL202190062E3

Order No.: 11D271
EAN: 4099879865724
MPN:
MAL202190062E3
2222 021 90062
Series: 021 ASM
MAL202190062E3 Vishay Electrolytic Capacitors Image 1
MAL202190062E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,810.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
875 pcs.
4.3554 €

Electrolytic capacitor, MAL202190062E3, VISHAY

Aluminum electrolytic capacitor - Axial

Features

  • High CV product
  • Charge and discharge proof
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve

Applications

  • General purpose, industrial, automotive, audio-video
  • Coupling, decoupling, smoothing, filtering, buffering
  • Portable and mobile equipment
  • Low mounting height boards, vibration and shock resistant
Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 18 mm
ESR (Äquivalenter Serienwiderstand) 79 mΩ
Kapazität 4700 µF
Länge 40 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rippelstrom 1.92 A
Toleranz -10/+30 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322200
Originalverpackung Bulk mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes