MAL203029108E3 | Vishay

Electrolytic capacitor, 1 µF, 100 V (DC), -10/+30 %, axial, Ø 5 mm, MAL203029108E3

Order No.: 11D406
EAN: 4099879865953
MPN:
MAL203029108E3
2222 030 29108
Series: 030/031 AS
MAL203029108E3 Vishay Electrolytic Capacitors Image 1
MAL203029108E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 2,090 pcs.
Leadtime: 30 Weeks **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4875 €
50 pcs.
1.3090 €
250 pcs.
1.1305 €
1000 pcs.
0.9877 €
2500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Vishay/BComponents MAL 20.

Axial

Rated voltage 100 VDC.

Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 5 mm
ESR (Äquivalenter Serienwiderstand) 128 mΩ
Kapazität 1 µF
Länge 10.5 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rippelstrom 20 mA
Toleranz -10/+30 %
Logistics
Ursprungsland PT
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes