MAL203135221E3 | Vishay
Electrolytic capacitor, 220 µF, 16 V (DC), -10/+30 %, axial, Ø 8 mm, MAL203135221E3
Unit Price (€ / pc.)
1.6303 € *
Available: 265 pcs.
Leadtime: On Request **
Total Price:
16.30 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6303 €
50 pcs.
1.4399 €
500 pcs.
1.1424 €
1000 pcs.
1.0710 €
2000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, MAL203135221E3, VISHAY
Aluminum electrolytic capacitor - Axial
Features
- High CV product
- Charge and discharge proof
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
Applications
- General purpose, industrial, automotive, audio-video
- Coupling, decoupling, smoothing, filtering, buffering
- Portable and mobile equipment
- Low mounting height boards, vibration and shock resistant
Technical specifications
Ausführung | Polar | |
Bauform | axial | |
Durchmesser | 8 mm | |
ESR (Äquivalenter Serienwiderstand) | 1.2 Ω | |
Kapazität | 220 µF | |
Länge | 18 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rippelstrom | 210 mA | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85322200 |
Originalverpackung | Ammopack mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |