MAL211839109E3 | Vishay
Electrolytic capacitor, 10 µF, 100 V (DC), ±20 %, axial, Ø 6.5 mm, MAL211839109E3
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Electrolytic capacitor, MAL211839109E3, VISHAY
Aluminum electrolytic capacitor - Axial
Features
- Axial leads
- Rated capacitance 10 µF
- RoHS-compatible
- Rated voltage 100 V DC
Applications
- Automotive, industrial and telecommunication
- Smoothing, filtering, coupling, decoupling and timing
- Aerial amplifiers
Technical specifications
Ausführung | Polar | |
Bauform | axial | |
Durchmesser | 6.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 11 Ω | |
Kapazität | 10 µF | |
Länge | 18 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 100 V | |
Rippelstrom | 52 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Ammopack mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |