MAL213650471E3 | Vishay

Electrolytic capacitor, 470 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, MAL213650471E3

Order No.: 12D5347
EAN: 4099879870094
MPN:
MAL213650471E3
Series: 136 RVI
MAL213650471E3 Vishay Electrolytic Capacitors Image 1
MAL213650471E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 1,000 pcs.
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.6541 €
100 pcs.
1.2376 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.

Very low ESR and excellent AC load capability

Rated voltage 35 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 48 mΩ
Ripple current 650 mA
Design radial
Grid 5 mm
diameter 12.5 mm
Length 20 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin AT
Original Packaging Bulk with 500 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes