MAL213650681E3 | Vishay
Electrolytic capacitor, 680 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, MAL213650681E3
Order No.: 12D5349
EAN: 4099879870117
MPN:
MAL213650681E3
680uF 35V 20% 105°C P5 Alu
Series: 136 RVI
Unit Price (€ / pc.)
2.0944 € *
Available: 258 pcs.
Leadtime: 8 Weeks **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
3 pcs.
2.0944 €
15 pcs.
1.8445 €
75 pcs.
1.6303 €
400 pcs.
1.4637 €
800 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.
Very low ESR and excellent AC load capability
Rated voltage 35 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 12.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 34 mΩ | |
Kapazität | 680 µF | |
Länge | 25 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rastermaß | 5 mm | |
Rippelstrom | 850 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85322200 |
Originalverpackung | Bulk mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |