MAL213651152E3 | Vishay

Electrolytic capacitor, 1500 µF, 50 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, MAL213651152E3

Order No.: 12D5369
EAN: 4099879870247
MPN:
MAL213651152E3
1500uF 50V 20% 105°C P7,5 Alu
Series: 136 RVI
MAL213651152E3 Vishay Electrolytic Capacitors Image 1
MAL213651152E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,303.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.6061 €

Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.

Very low ESR and excellent AC load capability

Rated voltage 50 VDC.

Technical specifications
Version Polar
Design radial
diameter 18 mm
ESR (Equivalent Series Resistance) 31 mΩ
Capacity 1500 µF
Length 31 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Grid 7.5 mm
Ripple current 1.32 A
Tolerance ±20 %
Logistics
Country of origin AT
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes