MAL213651222E3 | Vishay
Electrolytic capacitor, 2200 µF, 50 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, MAL213651222E3
Order No.: 12D5370
EAN: 4099879870254
MPN:
MAL213651222E3
2200uF 50V 20% 105°C P7,5 Alu
Series: 136 RVI
Unit Price (€ / pc.)
4.3078 € *
Available: 154 pcs.
Leadtime: 8 Weeks **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.7842 €
100 pcs.
3.3201 €
200 pcs.
3.2011 €
800 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.
Very low ESR and excellent AC load capability
Rated voltage 50 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 18 mm | |
ESR (Equivalent Series Resistance) | 27 mΩ | |
Capacity | 2200 µF | |
Length | 35 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Grid | 7.5 mm | |
Ripple current | 1.59 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85322200 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |