MAL213651471E3 | Vishay

Electrolytic capacitor, 470 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, MAL213651471E3

Order No.: 12D5363
EAN: 4099879870216
MPN:
MAL213651471E3
470uF 50V 20% 105°C P5 Alu Alu
Series: 136 RVI
Vishay
MAL213651471E3 Vishay Electrolytic Capacitors Image 1
MAL213651471E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 278 pcs.
Leadtime: 8 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
1.8683 €
100 pcs.
1.5946 €
250 pcs.
1.4399 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.

Very low ESR and excellent DC load capability

Rated voltage 50 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12.5 mm
ESR (Äquivalenter Serienwiderstand) 44 mΩ
Kapazität 470 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rastermaß 5 mm
Rippelstrom 750 mA
Toleranz ±20 %
Logistics
Ursprungsland AT
Zolltarifnummer 85322200
Originalverpackung Bulk mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes