MAL213654222E3 | Vishay
Electrolytic capacitor, 2200 µF, 10 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, MAL213654222E3
Order No.: 12D5307
EAN: 4099879869876
MPN:
MAL213654222E3
2200uF 10V 20% 105°C P5 Alu
Series: 136 RVI
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.
Very low ESR and excellent AC load capability
Rated voltage 10 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 12.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 34 mΩ | |
Kapazität | 2200 µF | |
Länge | 25 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 10 V | |
Rastermaß | 5 mm | |
Rippelstrom | 1.19 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |