MAL213655122E3 | Vishay

Electrolytic capacitor, 1200 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, MAL213655122E3

Order No.: 12D5321
EAN: 4099879869920
MPN:
MAL213655122E3
1200uF 16V 20% 105°C P5 Alu
Series: 136 RVI
MAL213655122E3 Vishay Electrolytic Capacitors Image 1
MAL213655122E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.071 €

Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.

Very low ESR and excellent AC load capability

Rated voltage 16 VDC.

Technical specifications
Version Polar
Design radial
diameter 12.5 mm
ESR (Equivalent Series Resistance) 46 mΩ
Capacity 1200 µF
Length 20 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 16 V
Grid 5 mm
Ripple current 819 mA
Tolerance ±20 %
Logistics
Country of origin AT
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes