MAL213655152E3 | Vishay

Electrolytic capacitor, 1500 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, MAL213655152E3

Order No.: 12D5322
EAN: 4099879869937
MPN:
MAL213655152E3
1500uF 16V 20% 105°C P5 Alu
Series: 136 RVI
MAL213655152E3 Vishay Electrolytic Capacitors Image 1
MAL213655152E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,344.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3447 €

Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.

Very low ESR and excellent AC load capability

Rated voltage 16 VDC.

Technical specifications
Version Polar
Design radial
diameter 12.5 mm
ESR (Equivalent Series Resistance) 34 mΩ
Capacity 1500 µF
Length 25 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 16 V
Grid 5 mm
Ripple current 1.071 A
Tolerance ±20 %
Logistics
Country of origin AT
Customs tariff number 85322200
Original Packaging Bulk mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes