MAL213655332E3 | Vishay

Electrolytic capacitor, 3300 µF, 16 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, MAL213655332E3

Order No.: 12D5325
EAN: 4099879869944
MPN:
MAL213655332E3
3300uF 16V 20% 105°C P7,5 Alu
Series: 136 RVI
Vishay
MAL213655332E3 Vishay Electrolytic Capacitors Image 1
MAL213655332E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 257 pcs.
Leadtime: 8 Weeks **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
2 pcs.
2.6299 €
10 pcs.
2.3562 €
50 pcs.
2.1182 €
250 pcs.
1.9992 €
500 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.

Very low ESR and excellent AC load capability

Rated voltage 16 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16 mm
ESR (Äquivalenter Serienwiderstand) 28 mΩ
Kapazität 3300 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 7.5 mm
Rippelstrom 1.449 A
Toleranz ±20 %
Logistics
Ursprungsland AT
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes