MAL213655471E3 | Vishay

Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, MAL213655471E3

Order No.: 12D5317
EAN: 4099879869890
MPN:
MAL213655471E3
470uF 16V 20% 105°C P5 Alu
Series: 136 RVI
Vishay
MAL213655471E3 Vishay Electrolytic Capacitors Image 1
MAL213655471E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6902 €

Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.

Very low ESR and excellent AC load capability

Rated voltage 16 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 84 mΩ
Kapazität 470 µF
Länge 16 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 5 mm
Rippelstrom 523 mA
Toleranz ±20 %
Logistics
Ursprungsland AT
Zolltarifnummer 85322200
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes